
SN74ACT05WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT05WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT05WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT05WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT05WBQARQ1 |
Description | AUTOMOTIVE, 6-CHANNEL INVERTER W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 6 | Mounting Type Surface Mount, Wettable Flank |
Features Open Drain | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,31468 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29175 € | 875,25 € |
| 6.000 | 0,28452 € | 1.707,12 € |
| 9.000 | 0,28090 € | 2.528,10 € |
| 15.000 | 0,27689 € | 4.153,35 € |
| 21.000 | 0,27454 € | 5.765,34 € |
| 30.000 | 0,27229 € | 8.168,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

