
SN74ACT04PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT04PWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT04PWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT04PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04PWRQ1 |
Description | AUTOMOTIVE, 4.5V-TO-5.5V, HEX IN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 6 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 14-TSSOP |
Current - Quiescent (Max) 2 µA | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35300 € | 3,53 € |
| 25 | 0,31600 € | 7,90 € |
| 100 | 0,27550 € | 27,55 € |
| 250 | 0,25612 € | 64,03 € |
| 500 | 0,24446 € | 122,23 € |
| 1.000 | 0,23856 € | 238,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22300 € | 669,00 € |
| 6.000 | 0,21720 € | 1.303,20 € |
| 9.000 | 0,21429 € | 1.928,61 € |
| 15.000 | 0,21107 € | 3.166,05 € |
| 21.000 | 0,20919 € | 4.392,99 € |
| 30.000 | 0,20738 € | 6.221,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

