Direct
Direct
MFR Recommended
Similar

SN74ACT04DG4 | |
|---|---|
DigiKey Part Number | SN74ACT04DG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT04DG4 |
Description | IC INVERTER 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04DG4 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT04DR | Texas Instruments | 1.183 | 296-1065-1-ND | 0,41000 € | Direct |
| MC74ACT04DR2G | onsemi | 6.731 | MC74ACT04DR2GOSCT-ND | 0,28000 € | Direct |
| SN74ACT04D | Rochester Electronics, LLC | 1.100 | 2156-SN74ACT04D-ND | 0,75388 € | MFR Recommended |
| 74ACT04SCX | onsemi | 9.633 | 74ACT04SCXCT-ND | 0,27000 € | Similar |




