
SN74ACT00WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT00WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74ACT00WBQARQ1CT-ND - Cut Tape (CT) 296-SN74ACT00WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00WBQARQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 4.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26530 € | 26,53 € |
| 250 | 0,24656 € | 61,64 € |
| 500 | 0,23528 € | 117,64 € |
| 1.000 | 0,22911 € | 229,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21446 € | 643,38 € |
| 6.000 | 0,20883 € | 1.252,98 € |
| 9.000 | 0,20602 € | 1.854,18 € |
| 15.000 | 0,20289 € | 3.043,35 € |
| 21.000 | 0,20107 € | 4.222,47 € |
| 30.000 | 0,19931 € | 5.979,30 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

