
SN74ACT00TDRQ1 | |
|---|---|
DigiKey Part Number | 296-24840-2-ND - Tape & Reel (TR) 296-24840-1-ND - Cut Tape (CT) 296-24840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00TDRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00TDRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48160 € | 12,04 € |
| 100 | 0,42340 € | 42,34 € |
| 250 | 0,39556 € | 98,89 € |
| 500 | 0,37874 € | 189,37 € |
| 1.000 | 0,37710 € | 377,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35034 € | 875,85 € |
| 5.000 | 0,34155 € | 1.707,75 € |
| 7.500 | 0,33715 € | 2.528,62 € |
| 12.500 | 0,33227 € | 4.153,38 € |
| 17.500 | 0,32942 € | 5.764,85 € |
| 25.000 | 0,32668 € | 8.167,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

