
SN74ACT00NSR | |
|---|---|
DigiKey Part Number | 296-29182-2-ND - Tape & Reel (TR) 296-29182-1-ND - Cut Tape (CT) 296-29182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT00SJX | Rochester Electronics, LLC | 24.148 | 2156-74ACT00SJX-ND | 0,25497 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62300 € | 6,23 € |
| 25 | 0,56280 € | 14,07 € |
| 100 | 0,49590 € | 49,59 € |
| 250 | 0,46408 € | 116,02 € |
| 500 | 0,44602 € | 223,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41610 € | 832,20 € |
| 4.000 | 0,40539 € | 1.621,56 € |
| 6.000 | 0,40003 € | 2.400,18 € |
| 10.000 | 0,39409 € | 3.940,90 € |
| 14.000 | 0,39062 € | 5.468,68 € |
| 20.000 | 0,38728 € | 7.745,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

