
SN74ACT00BQAR | |
|---|---|
DigiKey Part Number | 296-SN74ACT00BQARTR-ND - Tape & Reel (TR) 296-SN74ACT00BQARCT-ND - Cut Tape (CT) 296-SN74ACT00BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00BQAR |
Description | 4-CH, 2-INPUT, 4.5-V TO 5.5-V NA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25440 € | 6,36 € |
| 100 | 0,22090 € | 22,09 € |
| 250 | 0,20488 € | 51,22 € |
| 500 | 0,19524 € | 97,62 € |
| 1.000 | 0,18855 € | 188,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17748 € | 532,44 € |
| 6.000 | 0,17267 € | 1.036,02 € |
| 9.000 | 0,17027 € | 1.532,43 € |
| 15.000 | 0,16760 € | 2.514,00 € |
| 21.000 | 0,16604 € | 3.486,84 € |
| 30.000 | 0,16454 € | 4.936,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

