XOR (Exclusive OR) IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC86DBR

DigiKey Part Number
296-4344-2-ND - Tape & Reel (TR)
296-4344-1-ND - Cut Tape (CT)
296-4344-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC86DBR
Description
IC GATE XOR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC86DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.892
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35800 €3,58 €
250,32080 €8,02 €
1000,27960 €27,96 €
2500,25996 €64,99 €
5000,24816 €124,08 €
1.0000,23843 €238,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23042 €460,84 €
4.0000,22383 €895,32 €
6.0000,22053 €1.323,18 €
10.0000,21687 €2.168,70 €
14.0000,21473 €3.006,22 €
20.0000,21267 €4.253,40 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €

Other Suppliers on DigiKey

21.672In Stock
Ships from Rochester Electronics, LLC