
SN74AC8541PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC8541PWRTR-ND - Tape & Reel (TR) 296-SN74AC8541PWRCT-ND - Cut Tape (CT) 296-SN74AC8541PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC8541PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36700 € | 3,67 € |
| 25 | 0,32880 € | 8,22 € |
| 100 | 0,28670 € | 28,67 € |
| 250 | 0,26668 € | 66,67 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,24886 € | 248,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23238 € | 697,14 € |
| 6.000 | 0,22637 € | 1.358,22 € |
| 9.000 | 0,22336 € | 2.010,24 € |
| 15.000 | 0,22002 € | 3.300,30 € |
| 21.000 | 0,21807 € | 4.579,47 € |
| 30.000 | 0,21620 € | 6.486,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

