Parametric Equivalent

SN74AC7541PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC7541PWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC7541PWR |
Description | IC BUFFER NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC7541PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45589 € | 1.367,67 € |
| 6.000 | 0,44544 € | 2.672,64 € |
| 9.000 | 0,44020 € | 3.961,80 € |
| 15.000 | 0,43441 € | 6.516,15 € |
| Unit Price without VAT: | 0,45589 € |
|---|---|
| Unit Price with VAT: | 0,54251 € |




