


SN74AC595PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC595PWRTR-ND - Tape & Reel (TR) 296-SN74AC595PWRCT-ND - Cut Tape (CT) 296-SN74AC595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC595PWR |
Description | IC TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,33840 € | 8,46 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27480 € | 68,70 € |
| 500 | 0,26240 € | 131,20 € |
| 1.000 | 0,25691 € | 256,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23963 € | 718,89 € |
| 6.000 | 0,23348 € | 1.400,88 € |
| 9.000 | 0,23039 € | 2.073,51 € |
| 15.000 | 0,22697 € | 3.404,55 € |
| 21.000 | 0,22498 € | 4.724,58 € |
| 30.000 | 0,22306 € | 6.691,80 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

