
SN74AC573RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AC573RKSRTR-ND - Tape & Reel (TR) 296-SN74AC573RKSRCT-ND - Cut Tape (CT) 296-SN74AC573RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573RKSR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34988 € | 1.049,64 € |
| 6.000 | 0,34147 € | 2.048,82 € |
| 9.000 | 0,33726 € | 3.035,34 € |
| 15.000 | 0,33259 € | 4.988,85 € |
| 21.000 | 0,32986 € | 6.927,06 € |
| Unit Price without VAT: | 0,34988 € |
|---|---|
| Unit Price with VAT: | 0,41636 € |

