
SN74AC573QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC573QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC573QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AC573QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573QWRKSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 1.5V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,63600 € | 6,36 € |
| 25 | 0,57440 € | 14,36 € |
| 100 | 0,50630 € | 50,63 € |
| 250 | 0,47384 € | 118,46 € |
| 500 | 0,45428 € | 227,14 € |
| 1.000 | 0,43817 € | 438,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41827 € | 1.254,81 € |
| 6.000 | 0,40853 € | 2.451,18 € |
| 9.000 | 0,40365 € | 3.632,85 € |
| 15.000 | 0,39825 € | 5.973,75 € |
| 21.000 | 0,39509 € | 8.296,89 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

