
SN74AC573DBR | |
|---|---|
DigiKey Part Number | 296-4337-2-ND - Tape & Reel (TR) 296-4337-1-ND - Cut Tape (CT) 296-4337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39030 € | 780,60 € |
| 4.000 | 0,38012 € | 1.520,48 € |
| 6.000 | 0,37503 € | 2.250,18 € |
| 10.000 | 0,36938 € | 3.693,80 € |
| 14.000 | 0,36608 € | 5.125,12 € |
| 20.000 | 0,36291 € | 7.258,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

