Similar
Similar
Similar
Similar
Similar

SN74AC564NSR | |
|---|---|
DigiKey Part Number | SN74AC564NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC564NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC564NSR Models |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC374DWG | onsemi | 61 | 488-MC74AC374DWG-ND | 0,69000 € | Similar |
| MC74AC374DWR2G | onsemi | 2.251 | MC74AC374DWR2GOSCT-ND | 0,69000 € | Similar |
| MC74AC377DWR2G | onsemi | 915 | 488-MC74AC377DWR2GCT-ND | 0,69000 € | Similar |
| MC74AC574DWG | onsemi | 0 | MC74AC574DWGOS-ND | 0,81000 € | Similar |
| MC74AC574DWR2G | onsemi | 709 | MC74AC574DWR2GOSCT-ND | 0,81000 € | Similar |


