
SN74AC541RKSR | |
---|---|
DigiKey Part Number | 296-SN74AC541RKSRTR-ND - Tape & Reel (TR) 296-SN74AC541RKSRCT-ND - Cut Tape (CT) 296-SN74AC541RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC541RKSR |
Description | IC BUFFER NON-INVERT 6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC541RKSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,36500 € | 3,65 € |
25 | 0,32760 € | 8,19 € |
100 | 0,28570 € | 28,57 € |
250 | 0,26580 € | 66,45 € |
500 | 0,25378 € | 126,89 € |
1.000 | 0,24805 € | 248,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,23162 € | 694,86 € |
6.000 | 0,22563 € | 1.353,78 € |
9.000 | 0,22263 € | 2.003,67 € |
15.000 | 0,21931 € | 3.289,65 € |
21.000 | 0,21736 € | 4.564,56 € |
30.000 | 0,21550 € | 6.465,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |