
SN74AC534NSR | |
|---|---|
DigiKey Part Number | 296-28700-2-ND - Tape & Reel (TR) 296-28700-1-ND - Cut Tape (CT) 296-28700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC534NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC534NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38553 € | 771,06 € |
| 4.000 | 0,37545 € | 1.501,80 € |
| 6.000 | 0,37040 € | 2.222,40 € |
| 10.000 | 0,36481 € | 3.648,10 € |
| 14.000 | 0,36155 € | 5.061,70 € |
| 20.000 | 0,35840 € | 7.168,00 € |
| Unit Price without VAT: | 0,38553 € |
|---|---|
| Unit Price with VAT: | 0,45878 € |

