Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74AC534DW

DigiKey Part Number
296-4330-5-ND
Manufacturer
Manufacturer Product Number
SN74AC534DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC534DW Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.5ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
150 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC534DWRTexas Instruments22.969296-SN74AC534DWRCT-ND0,94000 €Parametric Equivalent
MC74AC374DWGonsemi61488-MC74AC374DWG-ND0,69000 €Similar
MC74AC374DWR2Gonsemi2.251MC74AC374DWR2GOSCT-ND0,69000 €Similar
MC74AC377DWR2Gonsemi915488-MC74AC377DWR2GCT-ND0,69000 €Similar
MC74AC574DWGonsemi0MC74AC574DWGOS-ND0,81000 €Similar
In-Stock: 975
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,59500 €5,95 €
250,53680 €13,42 €
1000,47240 €47,24 €
2500,44180 €110,45 €
5000,42334 €211,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €

Other Suppliers on DigiKey

49.260In Stock
Ships from Rochester Electronics, LLC