
SN74AC534DBR | |
|---|---|
DigiKey Part Number | 296-4329-2-ND - Tape & Reel (TR) 296-4329-1-ND - Cut Tape (CT) 296-4329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC534DBR |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC534DBR Models |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC377DTG | Rochester Electronics, LLC | 20.170 | 2156-MC74AC377DTG-OS-ND | 0,30933 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48640 € | 48,64 € |
| 250 | 0,45508 € | 113,77 € |
| 500 | 0,43618 € | 218,09 € |
| 1.000 | 0,42064 € | 420,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40785 € | 815,70 € |
| 4.000 | 0,39732 € | 1.589,28 € |
| 6.000 | 0,39205 € | 2.352,30 € |
| 10.000 | 0,38621 € | 3.862,10 € |
| 14.000 | 0,38279 € | 5.359,06 € |
| 20.000 | 0,37951 € | 7.590,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

