
SN74AC3G99DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC3G99DGSRTR-ND - Tape & Reel (TR) 296-SN74AC3G99DGSRCT-ND - Cut Tape (CT) 296-SN74AC3G99DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC3G99DGSR |
Description | IC MF CFG 1-CIR 4-IN 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | Yes | |
Output Type | Tri-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,18302 € | 183,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16895 € | 844,75 € |
| 10.000 | 0,16487 € | 1.648,70 € |
| 15.000 | 0,16283 € | 2.442,45 € |
| 25.000 | 0,16057 € | 4.014,25 € |
| 35.000 | 0,15925 € | 5.573,75 € |
| 50.000 | 0,15798 € | 7.899,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

