
SN74AC3G98BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC3G98BQARTR-ND - Tape & Reel (TR) 296-SN74AC3G98BQARCT-ND - Cut Tape (CT) 296-SN74AC3G98BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC3G98BQAR |
Description | THREE-CHANNEL 1.5V TO 6V MULTIPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,37000 € | 3,70 € |
| 25 | 0,33200 € | 8,30 € |
| 100 | 0,28960 € | 28,96 € |
| 250 | 0,26936 € | 67,34 € |
| 500 | 0,25716 € | 128,58 € |
| 1.000 | 0,25149 € | 251,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23476 € | 704,28 € |
| 6.000 | 0,22870 € | 1.372,20 € |
| 9.000 | 0,22567 € | 2.031,03 € |
| 15.000 | 0,22230 € | 3.334,50 € |
| 21.000 | 0,22034 € | 4.627,14 € |
| 30.000 | 0,21845 € | 6.553,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

