
SN74AC3G97BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC3G97BQARTR-ND - Tape & Reel (TR) 296-SN74AC3G97BQARCT-ND - Cut Tape (CT) 296-SN74AC3G97BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC3G97BQAR |
Description | THREE-CHANNEL 1.5V TO 6V MULTIPL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Schmitt Trigger Input Yes |
Manufacturer Texas Instruments | Output Type Single-Ended |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.5V ~ 6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Configurable Multiple Function | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-WFQFN Exposed Pad |
Number of Inputs 3 | Supplier Device Package 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,25396 € | 126,98 € |
| 1.000 | 0,24837 € | 248,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23184 € | 695,52 € |
| 6.000 | 0,22586 € | 1.355,16 € |
| 9.000 | 0,22286 € | 2.005,74 € |
| 15.000 | 0,21954 € | 3.293,10 € |
| 21.000 | 0,21760 € | 4.569,60 € |
| 30.000 | 0,21573 € | 6.471,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

