


SN74AC374DWR | |
|---|---|
DigiKey Part Number | 296-1060-2-ND - Tape & Reel (TR) 296-1060-1-ND - Cut Tape (CT) 296-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC374DWR Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC374DWG | onsemi | 61 | 488-MC74AC374DWG-ND | 0,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62600 € | 6,26 € |
| 25 | 0,56560 € | 14,14 € |
| 100 | 0,49860 € | 49,86 € |
| 250 | 0,46668 € | 116,67 € |
| 500 | 0,44862 € | 224,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41845 € | 836,90 € |
| 4.000 | 0,40770 € | 1.630,80 € |
| 6.000 | 0,40231 € | 2.413,86 € |
| 10.000 | 0,39634 € | 3.963,40 € |
| 14.000 | 0,39286 € | 5.500,04 € |
| 20.000 | 0,38950 € | 7.790,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

