
SN74AC32NSR | |
|---|---|
DigiKey Part Number | 296-28863-2-ND - Tape & Reel (TR) 296-28863-1-ND - Cut Tape (CT) 296-28863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32NSR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC32SJX-FS | Rochester Electronics, LLC | 10.713 | 2156-74AC32SJX-FS-ND | 0,38551 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41400 € | 10,35 € |
| 100 | 0,36270 € | 36,27 € |
| 250 | 0,33832 € | 84,58 € |
| 500 | 0,32358 € | 161,79 € |
| 1.000 | 0,31982 € | 319,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30145 € | 602,90 € |
| 4.000 | 0,29323 € | 1.172,92 € |
| 6.000 | 0,28911 € | 1.734,66 € |
| 10.000 | 0,28455 € | 2.845,50 € |
| 14.000 | 0,28188 € | 3.946,32 € |
| 20.000 | 0,27932 € | 5.586,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


