Direct
Similar

SN74AC32MDREP | |
|---|---|
DigiKey Part Number | 296-22252-2-ND - Tape & Reel (TR) 296-22252-1-ND - Cut Tape (CT) 296-22252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32MDREP |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32MDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC32DR2G | onsemi | 1.057 | MC74AC32DR2GOSCT-ND | 0,30000 € | Direct |
| 74AC32SCX | onsemi | 3.030 | 74AC32SCXCT-ND | 0,30000 € | Similar |
| MC74AC32DG | onsemi | 2.304 | MC74AC32DGOS-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,64123 € | 4.103,07 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |



