SN74AC32DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.362
Unit Price: 0,30000 €
Datasheet

Similar


onsemi
In Stock: 2.364
Unit Price: 0,53000 €
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC32DRG4

DigiKey Part Number
SN74AC32DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AC32DRG4
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC32DRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC32DR2Gonsemi1.362MC74AC32DR2GOSCT-ND0,30000 €Direct
MC74AC32DGonsemi2.364MC74AC32DGOS-ND0,53000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes