
SN74AC32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC32BQARTR-ND - Tape & Reel (TR) 296-SN74AC32BQARCT-ND - Cut Tape (CT) 296-SN74AC32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC32BQAR |
Description | 4-CH, 2-INPUT, 2-V TO 6-V HIGH-S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,22236 € | 55,59 € |
| 500 | 0,21198 € | 105,99 € |
| 1.000 | 0,20541 € | 205,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19291 € | 578,73 € |
| 6.000 | 0,18775 € | 1.126,50 € |
| 9.000 | 0,18517 € | 1.666,53 € |
| 15.000 | 0,18231 € | 2.734,65 € |
| 21.000 | 0,18064 € | 3.793,44 € |
| 30.000 | 0,17903 € | 5.370,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

