


SN74AC2G101PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC2G101PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC2G101PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC2G101PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC2G101PWRQ1 |
Description | AUTOMOTIVE, DUAL CHANNEL CONFIGU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39200 € | 3,92 € |
| 25 | 0,35120 € | 8,78 € |
| 100 | 0,30650 € | 30,65 € |
| 250 | 0,28536 € | 71,34 € |
| 500 | 0,27258 € | 136,29 € |
| 1.000 | 0,26729 € | 267,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24907 € | 747,21 € |
| 6.000 | 0,24271 € | 1.456,26 € |
| 9.000 | 0,23952 € | 2.155,68 € |
| 15.000 | 0,23599 € | 3.539,85 € |
| 21.000 | 0,23392 € | 4.912,32 € |
| 30.000 | 0,23194 € | 6.958,20 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

