
SN74AC245WRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC245WRKSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC245WRKSRQ1 |
Description | IC TXRX NON-INVERT 6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39912 € | 1.197,36 € |
| 6.000 | 0,38977 € | 2.338,62 € |
| 9.000 | 0,38508 € | 3.465,72 € |
| 15.000 | 0,37990 € | 5.698,50 € |
| 21.000 | 0,37686 € | 7.914,06 € |
| Unit Price without VAT: | 0,39912 € |
|---|---|
| Unit Price with VAT: | 0,47495 € |

