
SN74AC245N | |
|---|---|
DigiKey Part Number | 296-4315-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC245N |
Description | IC TXRX 2V/6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 20 | 1,17950 € | 23,59 € |
| 40 | 1,10700 € | 44,28 € |
| 100 | 1,03070 € | 103,07 € |
| 260 | 0,96935 € | 252,03 € |
| 500 | 0,93594 € | 467,97 € |
| 1.000 | 0,90662 € | 906,62 € |
| 2.500 | 0,87565 € | 2.189,12 € |
| 5.000 | 0,85699 € | 4.284,95 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |


