
SN74AC245DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AC245DGSRTR-ND - Tape & Reel (TR) 296-SN74AC245DGSRCT-ND - Cut Tape (CT) 296-SN74AC245DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245DGSR |
Description | IC TXRX NON-INVERT 6V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,28840 € | 7,21 € |
| 100 | 0,25100 € | 25,10 € |
| 250 | 0,23312 € | 58,28 € |
| 500 | 0,22234 € | 111,17 € |
| 1.000 | 0,21594 € | 215,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19844 € | 992,20 € |
| 10.000 | 0,19379 € | 1.937,90 € |
| 15.000 | 0,19146 € | 2.871,90 € |
| 25.000 | 0,18888 € | 4.722,00 € |
| 35.000 | 0,18738 € | 6.558,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

