
SN74AC245DBR | |
|---|---|
DigiKey Part Number | 296-4314-2-ND - Tape & Reel (TR) 296-4314-1-ND - Cut Tape (CT) 296-4314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC245DBR |
Description | IC TXRX 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC245DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,61120 € | 15,28 € |
| 100 | 0,53940 € | 53,94 € |
| 250 | 0,50528 € | 126,32 € |
| 500 | 0,48466 € | 242,33 € |
| 1.000 | 0,46770 € | 467,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45373 € | 907,46 € |
| 4.000 | 0,44224 € | 1.768,96 € |
| 6.000 | 0,43648 € | 2.618,88 € |
| 10.000 | 0,43011 € | 4.301,10 € |
| 14.000 | 0,42638 € | 5.969,32 € |
| 20.000 | 0,42279 € | 8.455,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

