Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC245DBR

DigiKey Part Number
296-4314-2-ND - Tape & Reel (TR)
296-4314-1-ND - Cut Tape (CT)
296-4314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC245DBR
Description
IC TXRX 2V/6V 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC245DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.099
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67700 €6,77 €
250,61120 €15,28 €
1000,53940 €53,94 €
2500,50528 €126,32 €
5000,48466 €242,33 €
1.0000,46770 €467,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,45373 €907,46 €
4.0000,44224 €1.768,96 €
6.0000,43648 €2.618,88 €
10.0000,43011 €4.301,10 €
14.0000,42638 €5.969,32 €
20.0000,42279 €8.455,80 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC