
SN74AC244QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC244QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74AC244QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74AC244QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244QWRKSRQ1 |
Description | IC BUFF 1.5V/6V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 6V |
Series | Operating Temperature -55°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 4 | Supplier Device Package 20-VQFN (2.5x4.5) |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53410 € | 53,41 € |
| 250 | 0,50016 € | 125,04 € |
| 500 | 0,48244 € | 241,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44210 € | 1.326,30 € |
| 6.000 | 0,43193 € | 2.591,58 € |
| 9.000 | 0,42684 € | 3.841,56 € |
| 15.000 | 0,42120 € | 6.318,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |











