
SN74AC244DBR | |
|---|---|
DigiKey Part Number | 296-4310-2-ND - Tape & Reel (TR) 296-4310-1-ND - Cut Tape (CT) 296-4310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244DBR |
Description | IC BUFF 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68520 € | 17,13 € |
| 100 | 0,60580 € | 60,58 € |
| 250 | 0,56808 € | 142,02 € |
| 500 | 0,55134 € | 275,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51123 € | 1.022,46 € |
| 4.000 | 0,49855 € | 1.994,20 € |
| 6.000 | 0,49220 € | 2.953,20 € |
| 10.000 | 0,48516 € | 4.851,60 € |
| 14.000 | 0,48105 € | 6.734,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

