
SN74AC241NSR | |
|---|---|
DigiKey Part Number | 296-43095-2-ND - Tape & Reel (TR) 296-43095-1-ND - Cut Tape (CT) 296-43095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC241NSR |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC241NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SO |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC244SJ | Rochester Electronics, LLC | 11.124 | 2156-74AC244SJ-ND | 0,47118 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,84600 € | 8,46 € |
| 25 | 0,76720 € | 19,18 € |
| 100 | 0,67990 € | 67,99 € |
| 250 | 0,63820 € | 159,55 € |
| 500 | 0,61312 € | 306,56 € |
| 1.000 | 0,59247 € | 592,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57547 € | 1.150,94 € |
| 4.000 | 0,56147 € | 2.245,88 € |
| 6.000 | 0,55447 € | 3.326,82 € |
| 10.000 | 0,54670 € | 5.467,00 € |
| 14.000 | 0,54216 € | 7.590,24 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

