
SN74AC241DWR | |
|---|---|
DigiKey Part Number | 296-1056-2-ND - Tape & Reel (TR) 296-1056-1-ND - Cut Tape (CT) 296-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC241DWR |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC241DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC244DWR | Texas Instruments | 36.988 | 296-1057-1-ND | 1,11000 € | Parametric Equivalent |
| 74AC241SC | Rochester Electronics, LLC | 3.043 | 2156-74AC241SC-FS-ND | 25,86400 € | Parametric Equivalent |
| 74AC244SC | Rochester Electronics, LLC | 734 | 2156-74AC244SC-ND | 31,21875 € | Parametric Equivalent |
| 74AC244SCX | onsemi | 2.031 | 74AC244SCXCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,60700 € | 6,07 € |
| 25 | 0,54720 € | 13,68 € |
| 100 | 0,48200 € | 48,20 € |
| 250 | 0,45088 € | 112,72 € |
| 500 | 0,43214 € | 216,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40399 € | 807,98 € |
| 4.000 | 0,39352 € | 1.574,08 € |
| 6.000 | 0,38828 € | 2.329,68 € |
| 10.000 | 0,38248 € | 3.824,80 € |
| 14.000 | 0,37909 € | 5.307,26 € |
| 20.000 | 0,37583 € | 7.516,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

