
SN74AC241DBR | |
|---|---|
DigiKey Part Number | 296-4307-2-ND - Tape & Reel (TR) 296-4307-1-ND - Cut Tape (CT) 296-4307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC241DBR |
Description | IC BUFF 2V/6V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC241DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC244DBR | Texas Instruments | 4.324 | 296-4310-1-ND | 1,05000 € | Parametric Equivalent |
| SN74AC244DB | Rochester Electronics, LLC | 8.580 | 2156-SN74AC244DB-ND | 0,46745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49280 € | 12,32 € |
| 100 | 0,43300 € | 43,30 € |
| 250 | 0,40464 € | 101,16 € |
| 500 | 0,38752 € | 193,76 € |
| 1.000 | 0,37343 € | 373,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36184 € | 723,68 € |
| 4.000 | 0,35229 € | 1.409,16 € |
| 6.000 | 0,34752 € | 2.085,12 € |
| 10.000 | 0,34222 € | 3.422,20 € |
| 14.000 | 0,33913 € | 4.747,82 € |
| 20.000 | 0,33615 € | 6.723,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

