Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
TMUX1574PWR

SN74AC174PWRQ1

DigiKey Part Number
296-SN74AC174PWRQ1TR-ND - Tape & Reel (TR)
296-SN74AC174PWRQ1CT-ND - Cut Tape (CT)
296-SN74AC174PWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC174PWRQ1
Description
IC FF D-TYPE SGL 6-BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC174PWRQ1 Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
20 µA
Part Status
Active
Input Capacitance
9 pF
Function
Master Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Non-Inverted
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
6
Supplier Device Package
16-TSSOP
Clock Frequency
150 MHz
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39200 €3,92 €
250,35080 €8,77 €
1000,30660 €30,66 €
2500,28540 €71,35 €
5000,27264 €136,32 €
1.0000,26739 €267,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24913 €747,39 €
6.0000,24277 €1.456,62 €
9.0000,23958 €2.156,22 €
15.0000,23605 €3.540,75 €
21.0000,23399 €4.913,79 €
30.0000,23201 €6.960,30 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €