
SN74AC16PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC16PWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC16PWR |
Description | 1.5V TO 6V INVERTER WITH SCHMITT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input, Open Drain 14-HTSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 2.3V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.17V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-HTSSOP |
Features Schmitt Trigger Input, Open Drain | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08971 € | 269,13 € |
| Unit Price without VAT: | 0,08971 € |
|---|---|
| Unit Price with VAT: | 0,10675 € |

