


SN74AC165PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC165PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC165PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC165PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC165PWRQ1 |
Description | AUTOMOTIVE, 8-BIT 1.5V TO 6V PAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24800 € | 6,20 € |
| 100 | 0,21500 € | 21,50 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,18988 € | 94,94 € |
| 1.000 | 0,18302 € | 183,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17250 € | 517,50 € |
| 6.000 | 0,16780 € | 1.006,80 € |
| 9.000 | 0,16544 € | 1.488,96 € |
| 15.000 | 0,16283 € | 2.442,45 € |
| 21.000 | 0,16131 € | 3.387,51 € |
| 30.000 | 0,15984 € | 4.795,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

