
SN74AC165BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AC165BQBRTR-ND - Tape & Reel (TR) 296-SN74AC165BQBRCT-ND - Cut Tape (CT) 296-SN74AC165BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC165BQBR |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC165BQBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC165WBQBRQ1 | Texas Instruments | 2.990 | 296-SN74AC165WBQBRQ1CT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21080 € | 5,27 € |
| 100 | 0,18220 € | 18,22 € |
| 250 | 0,16864 € | 42,16 € |
| 500 | 0,16042 € | 80,21 € |
| 1.000 | 0,15370 € | 153,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14537 € | 436,11 € |
| 6.000 | 0,14129 € | 847,74 € |
| 9.000 | 0,13925 € | 1.253,25 € |
| 15.000 | 0,13699 € | 2.054,85 € |
| 21.000 | 0,13567 € | 2.849,07 € |
| 30.000 | 0,13440 € | 4.032,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




