
SN74AC14WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC14WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC14WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC14WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14WBQARQ1 |
Description | AUTOMOTIVE 6-CH, 2-V TO 6-V INVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14WBQARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.3V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30760 € | 7,69 € |
| 100 | 0,26820 € | 26,82 € |
| 250 | 0,24928 € | 62,32 € |
| 500 | 0,23786 € | 118,93 € |
| 1.000 | 0,23174 € | 231,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21685 € | 650,55 € |
| 6.000 | 0,21117 € | 1.267,02 € |
| 9.000 | 0,20833 € | 1.874,97 € |
| 15.000 | 0,20518 € | 3.077,70 € |
| 21.000 | 0,20334 € | 4.270,14 € |
| 30.000 | 0,20157 € | 6.047,10 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

