
SN74AC14NSR | |
|---|---|
DigiKey Part Number | 296-38785-2-ND - Tape & Reel (TR) 296-38785-1-ND - Cut Tape (CT) 296-38785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14NSR |
Description | IC INVERT SCHMITT 6CH 6IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC14NSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34360 € | 8,59 € |
| 100 | 0,30000 € | 30,00 € |
| 250 | 0,27920 € | 69,80 € |
| 500 | 0,26666 € | 133,33 € |
| 1.000 | 0,26137 € | 261,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24787 € | 495,74 € |
| 4.000 | 0,24088 € | 963,52 € |
| 6.000 | 0,23738 € | 1.424,28 € |
| 10.000 | 0,23351 € | 2.335,10 € |
| 14.000 | 0,23124 € | 3.237,36 € |
| 20.000 | 0,22906 € | 4.581,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

