
SN74AC14BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AC14BQARTR-ND - Tape & Reel (TR) 296-SN74AC14BQARCT-ND - Cut Tape (CT) 296-SN74AC14BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC14BQAR |
Description | 6-CH, 2-V TO 6-V INVERTERS WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.3V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22940 € | 22,94 € |
| 250 | 0,21288 € | 53,22 € |
| 500 | 0,20290 € | 101,45 € |
| 1.000 | 0,19619 € | 196,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18451 € | 553,53 € |
| 6.000 | 0,17954 € | 1.077,24 € |
| 9.000 | 0,17705 € | 1.593,45 € |
| 15.000 | 0,17429 € | 2.614,35 € |
| 21.000 | 0,17268 € | 3.626,28 € |
| 30.000 | 0,17113 € | 5.133,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





