


SN74AC138PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC138PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC138PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC138PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC138PWRQ1 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45400 € | 4,54 € |
| 25 | 0,40760 € | 10,19 € |
| 100 | 0,35710 € | 35,71 € |
| 250 | 0,33304 € | 83,26 € |
| 500 | 0,31850 € | 159,25 € |
| 1.000 | 0,31468 € | 314,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29175 € | 875,25 € |
| 6.000 | 0,28452 € | 1.707,12 € |
| 9.000 | 0,28090 € | 2.528,10 € |
| 15.000 | 0,27689 € | 4.153,35 € |
| 21.000 | 0,27454 € | 5.765,34 € |
| 30.000 | 0,27229 € | 8.168,70 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

