
SN74AC132PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC132PWRQ1TR-ND - Tape & Reel (TR) 296-SN74AC132PWRQ1CT-ND - Cut Tape (CT) 296-SN74AC132PWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC132PWRQ1 |
Description | AUTOMOTIVE 4-CH, 4-INPUT 2V-TO-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.68V ~ 1.63V | |
Input Logic Level - High | 1.06V ~ 2.82V | |
Max Propagation Delay @ V, Max CL | 6.7ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19360 € | 4,84 € |
| 100 | 0,16700 € | 16,70 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14670 € | 73,35 € |
| 1.000 | 0,14042 € | 140,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13268 € | 398,04 € |
| 6.000 | 0,12890 € | 773,40 € |
| 9.000 | 0,12700 € | 1.143,00 € |
| 15.000 | 0,12490 € | 1.873,50 € |
| 21.000 | 0,12367 € | 2.597,07 € |
| 30.000 | 0,12249 € | 3.674,70 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

