
SN74AC126PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC126PWRTR-ND - Tape & Reel (TR) 296-SN74AC126PWRCT-ND - Cut Tape (CT) 296-SN74AC126PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC126PWR |
Description | IC BUFF 1.5V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18700 € | 1,87 € |
| 25 | 0,16600 € | 4,15 € |
| 100 | 0,14260 € | 14,26 € |
| 250 | 0,13164 € | 32,91 € |
| 500 | 0,12500 € | 62,50 € |
| 1.000 | 0,11952 € | 119,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11275 € | 338,25 € |
| 6.000 | 0,10945 € | 656,70 € |
| 9.000 | 0,10779 € | 970,11 € |
| 15.000 | 0,10595 € | 1.589,25 € |
| 21.000 | 0,10488 € | 2.202,48 € |
| 30.000 | 0,10385 € | 3.115,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

