New Product
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC126PWR

DigiKey Part Number
296-SN74AC126PWRTR-ND - Tape & Reel (TR)
296-SN74AC126PWRCT-ND - Cut Tape (CT)
296-SN74AC126PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC126PWR
Description
IC BUFF 1.5V/6V 14-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,18700 €1,87 €
250,16600 €4,15 €
1000,14260 €14,26 €
2500,13164 €32,91 €
5000,12500 €62,50 €
1.0000,11952 €119,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11275 €338,25 €
6.0000,10945 €656,70 €
9.0000,10779 €970,11 €
15.0000,10595 €1.589,25 €
21.0000,10488 €2.202,48 €
30.0000,10385 €3.115,50 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €