
SN74AC125PWR | |
|---|---|
DigiKey Part Number | 296-SN74AC125PWRTR-ND - Tape & Reel (TR) 296-SN74AC125PWRCT-ND - Cut Tape (CT) 296-SN74AC125PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC125PWR |
Description | 4-CH, 2V-TO-6V NONINVERTING BUFF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.8V | |
Input Logic Level - High | 1.2V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 6V, 150pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 25 | 0,16680 € | 4,17 € |
| 100 | 0,14330 € | 14,33 € |
| 250 | 0,13224 € | 33,06 € |
| 500 | 0,12556 € | 62,78 € |
| 1.000 | 0,12006 € | 120,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11327 € | 339,81 € |
| 6.000 | 0,10994 € | 659,64 € |
| 9.000 | 0,10828 € | 974,52 € |
| 15.000 | 0,10643 € | 1.596,45 € |
| 21.000 | 0,10536 € | 2.212,56 € |
| 30.000 | 0,10432 € | 3.129,60 € |
| 75.000 | 0,10209 € | 7.656,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

